MMSZ5252B-T1-LF vs MMSZ5252B-E3-08 feature comparison

MMSZ5252B-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

MMSZ5252B-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-G2 SOD-123, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω 33 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5.2 mA 5.2 mA
Base Number Matches 1 1
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Knee Impedance-Max 600 Ω
Reverse Current-Max 0.1 µA
Reverse Test Voltage 18 V
Voltage Temp Coeff-Max 20.88 mV/°C

Compare MMSZ5252B-T1-LF with alternatives

Compare MMSZ5252B-E3-08 with alternatives