MMSZ5254B vs MMSZ5254B-E3-08 feature comparison

MMSZ5254B EIC Semiconductor Inc

Buy Now Datasheet

MMSZ5254B-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω 41 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 27 V 27 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOD-123, 2 PIN
Pin Count 2
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reverse Current-Max 0.1 µA
Reverse Test Voltage 21 V
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 24.3 mV/°C

Compare MMSZ5254B with alternatives

Compare MMSZ5254B-E3-08 with alternatives