MMSZ5255BS_R2_00001 vs MMSZ5255BS-AU_R2_000A1 feature comparison

MMSZ5255BS_R2_00001 PanJit Semiconductor

Buy Now Datasheet

MMSZ5255BS-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description R-PDSO-F2 R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer PANJIT
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 44 Ω 44 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 28 V 28 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 21 V 21 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare MMSZ5255BS_R2_00001 with alternatives

Compare MMSZ5255BS-AU_R2_000A1 with alternatives