MO-9200AE-D5E-HE100M000000
vs
M270368BLN100.000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MTRONPTI
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.6 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max |
0.6 ns
|
0.6 ns
|
Supply Voltage-Max |
2.75 V
|
2.625 V
|
Supply Voltage-Min |
2.25 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
3
|
1
|
Package Description |
|
LEADLESS PACKAGE-6
|
Number of Terminals |
|
6
|
Output Load |
|
100 OHM
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC6,.2
|
Supply Current-Max |
|
60 mA
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare MO-9200AE-D5E-HE100M000000 with alternatives
Compare M270368BLN100.000000 with alternatives