MOC205
vs
LTV-702FSD-TA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
PLASTIC, SOIC-8
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
60%
|
160%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
3000 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-45 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
8
|
1
|
|
|
|
Compare MOC205 with alternatives
Compare LTV-702FSD-TA with alternatives