MOC205VM
vs
PS2561L1-1-A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Package Description |
LEAD FREE, PLASTIC, SOIC-8
|
LEAD FREE, PLASTIC, DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
40%
|
200%
|
Dark Current-Max |
50 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.08 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
3
|
3
|
|
|
|