MOC206
vs
MOC206R2-M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, SOIC-8
|
PLASTIC, SOIC-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
94%
|
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
|
Isolation Voltage-Max |
3000 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-45 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
8
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare MOC206 with alternatives
Compare MOC206R2-M with alternatives