MOC213
vs
MOC213R2VM
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
Current Transfer Ratio-Min |
100%
|
100%
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
1.5 V
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.15 A
|
0.15 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Response Time-Max |
0.0000075 s
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
8
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
SOIC-8
|
Manufacturer Package Code |
|
M08E
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
IEC-60747-5-5, UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
50 nA
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
|
TR
|
|
|
|