MOC213R2VM
vs
CNY17F-2
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
SOIC-8
|
DIP-6
|
Manufacturer Package Code |
M08E
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.60.00.80
|
Factory Lead Time |
4 Weeks
|
12 Weeks
|
Additional Feature |
IEC-60747-5-5, UL APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.15 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
|
Power Dissipation-Max |
0.15 W
|
|
Surface Mount |
YES
|
|
Base Number Matches |
2
|
9
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Lite-On
|
Current Transfer Ratio-Nom |
|
63%
|
|
|
|
Compare CNY17F-2 with alternatives