MOC3010.300
vs
PC4SD11NXPBF
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Input Trigger Current-Nom |
15 mA
|
7 mA
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
250 V
|
800 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE, PLASTIC, SMT, DIP-6/5
|
Forward Current-Max |
|
0.05 A
|
JESD-609 Code |
|
e6
|
On-State Current-Max |
|
0.1 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare MOC3010.300 with alternatives
Compare PC4SD11NXPBF with alternatives