MOC3011
vs
MOC3010
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
PLASTIC, DIP-6
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.05 A
|
|
Input Trigger Current-Nom |
5 mA
|
|
Isolation Voltage-Max |
7500 V
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
|
Peak Off-state Voltage-Min |
250 V
|
|
Base Number Matches |
14
|
14
|
|
|
|
Compare MOC3011 with alternatives