MOC3012SVM
vs
PC3SD21YTZD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
SHARP CORP
|
Manufacturer Package Code |
N06C
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
IEC-60747-5-5, UL APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Input Trigger Current-Max |
0.005 A
|
|
Isolation Voltage-Max |
4170 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Voltage-Max |
3 V
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Packing Method |
TUBE
|
|
Peak Off-state Voltage-Min |
250 V
|
600 V
|
Peak Surge Current |
1 A
|
|
Repetitive Peak Off-state Voltage |
250 V
|
|
Reverse Leakage Current-Max |
0.0001 A
|
|
Surface Mount |
YES
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
PLASTIC, DIP-6/5
|
Input Trigger Current-Nom |
|
3 mA
|
JESD-609 Code |
|
e0
|
On-State Current-Max |
|
0.1 A
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PC3SD21YTZD with alternatives