MOC3020M
vs
MOC3023VM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-6
|
DIP-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
6LD, MDIP,OPTO,WHITE,.300 WIDE
|
6LD, MDIP,OPTO,WHITE,.300 WIDE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Input Trigger Current-Max |
0.03 A
|
0.005 A
|
Input Trigger Current-Nom |
30 mA
|
5 mA
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Voltage-Max |
3 V
|
3 V
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
400 V
|
400 V
|
Peak Surge Current |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Reverse Leakage Current-Max |
0.0001 A
|
0.0001 A
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
4
|
3
|
|
|
|
Compare MOC3020M with alternatives
Compare MOC3023VM with alternatives