MOC3021 vs MOC3009 feature comparison

MOC3021 Intersil Corporation

Buy Now Datasheet

MOC3009 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP MOTOROLA INC
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Input Trigger Current-Max 0.015 A 0.03 A
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Surge Current 1 A 1.2 A
Repetitive Peak Off-state Voltage 400 V 250 V
Reverse Leakage Current-Max 1e-7 A 1e-7 A
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 7
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 15 mA
Peak Off-state Voltage-Min 250 V

Compare MOC3021 with alternatives

Compare MOC3009 with alternatives