MOC3022
vs
MCP3022
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Input Trigger Current-Max |
0.01 A
|
|
Isolation Voltage-Max |
7500 V
|
5300 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
On-State Voltage-Max |
3 V
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Surge Current |
1 A
|
|
Repetitive Peak Off-state Voltage |
400 V
|
|
Reverse Leakage Current-Max |
1e-7 A
|
|
Surface Mount |
NO
|
|
Base Number Matches |
15
|
4
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Input Trigger Current-Nom |
|
5 mA
|
JESD-609 Code |
|
e0
|
Peak Off-state Voltage-Min |
|
400 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MCP3022 with alternatives