MOC3022T-M
vs
MOC3041SR2-M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
0.400 INCH, DIP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.06 A
|
|
Input Trigger Current-Nom |
10 mA
|
|
Isolation Voltage-Max |
5300 V
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
|
Peak Off-state Voltage-Min |
400 V
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare MOC3022T-M with alternatives
Compare MOC3041SR2-M with alternatives