MOC3023
vs
APT1231
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.60.00.80
|
8541.40.80.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
Panasonic
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Input Trigger Current-Max |
0.005 A
|
0.01 A
|
Input Trigger Current-Nom |
5 mA
|
10 mA
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Voltage-Max |
3 V
|
2 V
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min |
400 V
|
600 V
|
Peak Surge Current |
1 A
|
1.2 A
|
Repetitive Peak Off-state Voltage |
400 V
|
600 V
|
Reverse Leakage Current-Max |
0.00001 A
|
0.00001 A
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
16
|
11
|
Package Description |
|
DIP-4
|
On-State Current-Max |
|
0.1 A
|
|
|
|
Compare MOC3023 with alternatives
Compare APT1231 with alternatives