MOC3032SR2M
vs
MOC3032SR2VM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
FAIRCHILD SEMICONDUCTOR CORP
|
Manufacturer Package Code |
646BY
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
UL APPROVED
|
VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Input Trigger Current-Max |
0.01 A
|
|
Isolation Voltage-Max |
4170 V
|
7500 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Voltage-Max |
3 V
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Packing Method |
TR
|
|
Peak Off-state Voltage-Min |
250 V
|
250 V
|
Peak Surge Current |
1 A
|
|
Repetitive Peak Off-state Voltage |
250 V
|
|
Reverse Leakage Current-Max |
0.01 A
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Input Trigger Current-Nom |
|
10 mA
|
|
|
|
Compare MOC3032SR2M with alternatives
Compare MOC3032SR2VM with alternatives