MOC3033SR2-M
vs
MOC3033SV-M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
2
|
Package Description |
|
SURFACE MOUNT, DIP-6
|
Additional Feature |
|
VDE APPROVED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Input Trigger Current-Nom |
|
5 mA
|
Isolation Voltage-Max |
|
7500 V
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min |
|
250 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MOC3033SR2-M with alternatives
Compare MOC3033SV-M with alternatives