MOC3033SV-M
vs
BRT12H
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
SURFACE MOUNT, DIP-6
|
DIP-6
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.02 A
|
Input Trigger Current-Nom |
5 mA
|
2 mA
|
Isolation Voltage-Max |
7500 V
|
5300 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIGGER OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
250 V
|
600 V
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
5
|
HTS Code |
|
8541.40.80.00
|
On-State Current-Max |
|
0.3 A
|
|
|
|
Compare MOC3033SV-M with alternatives
Compare BRT12H with alternatives