MOC3033SVM vs MOC3033SR2M feature comparison

MOC3033SVM Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3033SR2M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.005 A 0.005 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 250 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 250 V 250 V
Reverse Leakage Current-Max 0.0001 A 0.0001 A
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
ECCN Code EAR99

Compare MOC3033SVM with alternatives

Compare MOC3033SR2M with alternatives