MOC3052
vs
PC4SD11NXPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
SHARP CORP
|
Package Description |
DIP-6
|
LEAD FREE, PLASTIC, SMT, DIP-6/5
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Input Trigger Current-Max |
0.01 A
|
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
800 V
|
Peak Surge Current |
1 A
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Reverse Leakage Current-Max |
0.00001 A
|
|
Surface Mount |
NO
|
|
Base Number Matches |
16
|
1
|
Input Trigger Current-Nom |
|
7 mA
|
JESD-609 Code |
|
e6
|
On-State Current-Max |
|
0.1 A
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare MOC3052 with alternatives
Compare PC4SD11NXPBF with alternatives