MOC3052TVM
vs
MOC3052SR2-M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
LEAD FREE, DIP-6
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.06 A
|
|
Input Trigger Current-Max |
0.01 A
|
|
Input Trigger Current-Nom |
10 mA
|
|
Isolation Voltage-Max |
7500 V
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
|
On-State Voltage-Max |
2.5 V
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
|
Peak Off-state Voltage-Min |
600 V
|
|
Peak Surge Current |
1 A
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Reverse Leakage Current-Max |
0.0001 A
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare MOC3052TVM with alternatives
Compare MOC3052SR2-M with alternatives