MOC3063S
vs
MOC3063SR2VM
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, CASE 730C-04, 6 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, LOGIC COMPATIBLE
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Input Trigger Current-Nom |
5 mA
|
5 mA
|
Isolation Voltage-Max |
7500 V
|
7500 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
5
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
|
ECCN Code |
|
EAR99
|
Input Trigger Current-Max |
|
0.005 A
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Voltage-Max |
|
3 V
|
Peak Surge Current |
|
1 A
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Reverse Leakage Current-Max |
|
0.0001 A
|
Surface Mount |
|
YES
|
|
|
|
Compare MOC3063S with alternatives
Compare MOC3063SR2VM with alternatives