MOC3063S vs PC3SH21YSZBF feature comparison

MOC3063S Motorola Mobility LLC

Buy Now Datasheet

PC3SH21YSZBF Sharp Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SHARP CORP
Package Description PLASTIC, CASE 730C-04, 6 PIN LEAD FREE, PLASTIC, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, LOGIC COMPATIBLE UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 5 mA 7 mA
Isolation Voltage-Max 7500 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 1
On-State Current-Max 0.1 A

Compare MOC3063S with alternatives

Compare PC3SH21YSZBF with alternatives