MOC3063S vs MOC3063SR2V-M feature comparison

MOC3063S Motorola Semiconductor Products

Buy Now Datasheet

MOC3063SR2V-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, CASE 730C-04, 6 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, LOGIC COMPATIBLE
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 2
Pbfree Code Yes

Compare MOC3063S with alternatives

Compare MOC3063SR2V-M with alternatives