MOC8101
vs
CNY17-2TV
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
50%
|
|
Current Transfer Ratio-Nom |
65%
|
100%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
7500 V
|
7500 V
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.15 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.0000047 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
11
|
1
|
Package Description |
|
PLASTIC, DIP-6
|
|
|
|
Compare MOC8101 with alternatives
Compare CNY17-2TV with alternatives