MP1010RX-1000K
vs
3101S-102231
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
KYCON INC
|
SINGATRON ENTERPRISE CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
Kycon
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.311 inch
|
0.74 inch
|
Body Depth |
0.846 inch
|
1.081 inch
|
Body Length |
0.46 inch
|
0.73 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
WIRE, STRANDED
|
WIRE, STRANDED
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Material |
POLYCARBONATE
|
GLASS FILLED POLYESTER
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Plating Thickness |
FLASH inch
|
30u inch
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
CSA, UL
|
UL
|
Total Number of Contacts |
10
|
10
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
1
|
1
|
Insulator Color |
|
BLACK
|
Mounting Type |
|
CABLE
|
Shell Material |
|
STEEL
|
Termination Type |
|
WIRE
|
|
|
|
Compare MP1010RX-1000K with alternatives
Compare 3101S-102231 with alternatives