MP1471AGJ-Z
vs
MP2338GTL-Z
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Not Recommended
|
Active
|
| Package Description |
Vssop,
|
Vsof, Fl8,.04,20
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
24 Weeks
|
24 Weeks
|
| Additional Feature |
Adjustable Output Voltage Range From 0.8 V To 14.72 V, Also Operates In Pfm Control Technique
|
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
16 V
|
28 V
|
| Input Voltage-Min |
4.5 V
|
4.5 V
|
| Input Voltage-Nom |
12 V
|
12 V
|
| JESD-30 Code |
R-PDSO-G6
|
R-PDSO-F8
|
| JESD-609 Code |
e3
|
|
| Length |
2.9 Mm
|
2.1 Mm
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
6
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
VSSOP
|
VSOF
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Very Thin Profile, Shrink Pitch
|
Small Outline, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Seated Height-Max |
1 Mm
|
0.6 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
500 Khz
|
550 Khz
|
| Temperature Grade |
Automotive
|
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Gull Wing
|
Flat
|
| Terminal Pitch |
0.95 Mm
|
0.5 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Width |
1.6 Mm
|
1.2 Mm
|
| Base Number Matches |
1
|
1
|
| Output Current-Max |
|
3 A
|
| Output Voltage-Max |
|
26.6 V
|
| Output Voltage-Min |
|
0.5 V
|
| Package Equivalence Code |
|
FL8,.04,20
|
|
|
|