MP1501
vs
SB151W
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CTS CORP
|
SILICON STANDARD CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
AT-CUT CRYSTAL
|
|
Aging |
10 PPM/YEAR
|
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
|
Drive Level |
100 µW
|
|
Frequency Stability |
0.005%
|
|
Frequency Tolerance |
50 ppm
|
|
JESD-609 Code |
e1
|
|
Manufacturer Series |
MP
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Frequency-Nom |
15 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Physical Dimension |
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Base Number Matches |
11
|
4
|
ECCN Code |
|
EAR99
|
|
|
|