MP2624AGL
vs
BQ24251RGER
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QFN-22
|
HVQCCN, LCC24,.16SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code |
R-XQCC-N22
|
S-PQCC-N24
|
Length |
4 mm
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
22
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC22,.16X.12,20
|
LCC24,.16SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
7 V
|
|
Supply Voltage-Min (Vsup) |
3.9 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Threshold Voltage-Nom |
+3V
|
+3.35V
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage-Max |
|
18 V
|
Input Voltage-Min |
|
4.35 V
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
5 mA
|
Switcher Configuration |
|
BUCK
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare MP2624AGL with alternatives
Compare BQ24251RGER with alternatives