MP2637GR-Z
vs
MCP73871T-2CCI/ML
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-24
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
24 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Monolithic Power Systems (MPS)
|
Microchip
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
LINEAR BATTERY CHARGER
|
JESD-30 Code |
S-XQCC-N24
|
S-PQCC-N20
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.479 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
20
|
Package Equivalence Code |
|
LCC20,.16SQ,20
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
3.75 mA
|
Threshold Voltage-Nom |
|
+4.2V
|
|
|
|
Compare MP2637GR-Z with alternatives
Compare MCP73871T-2CCI/ML with alternatives