MP2664GG-XXXX-Z
vs
BQ25910YFFR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
VQCCN, LCC10,.08SQ,20
|
DSBGA-36
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2019-06-21
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code |
S-XQCC-N10
|
R-XBGA-B36
|
JESD-609 Code |
e3
|
e1
|
Length |
2 mm
|
1.6 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
36
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VQCCN
|
VFBGA
|
Package Equivalence Code |
LCC10,.08SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max |
1 mm
|
0.625 mm
|
Supply Current-Max (Isup) |
455 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
14 V
|
Supply Voltage-Min (Vsup) |
4.35 V
|
3.9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN SILVER COPPER
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
2 mm
|
2.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage-Max |
|
14 V
|
Input Voltage-Min |
|
3.9 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Switcher Configuration |
|
BUCK
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MP2664GG-XXXX-Z with alternatives
Compare BQ25910YFFR with alternatives