MP3H6115AC6U
vs
935325269128
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC, SSOP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Accuracy-Max (%) |
1.5%
|
|
Additional Feature |
TEMPERATURE COMPENSATED, SIGNAL CONDITION
|
|
Body Breadth |
8.05 mm
|
|
Body Height |
9.65 mm
|
|
Body Length or Diameter |
8.05 mm
|
|
Housing |
PLASTIC
|
|
Linearity (%) |
1.5 %
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Offset-Nom |
0.12V
|
|
Operating Current-Max |
8 mA
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Range |
0.12-2.82V
|
|
Output Type |
ANALOG VOLTAGE
|
|
Package Shape/Style |
SQUARE
|
|
Port Type |
STRAIGHT
|
|
Pressure Range-Max |
16.7 Psi
|
|
Pressure Range-Min |
2.2 Psi
|
|
Pressure Sensing Mode |
ABSOLUTE
|
|
Response Time |
1000 µs
|
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
3.3 V
|
|
Supply Voltage-Min |
2.7 V
|
|
Surface Mount |
YES
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MP3H6115AC6U with alternatives
Compare 935325269128 with alternatives