MP44R-1000S
vs
MP44-1000S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYCON INC
|
KYCON INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.26 inch
|
0.26 inch
|
Body Depth |
0.525 inch
|
0.525 inch
|
Body Length |
0.299 inch
|
0.299 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RJ CONNECTOR
|
RJ CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Material |
POLYCARBONATE
|
POLYCARBONATE
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
4
|
4
|
Wire Size-Max |
26 AWG
|
26 AWG
|
Wire Size-Min |
28 AWG
|
28 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MP44R-1000S with alternatives
Compare MP44-1000S with alternatives