MPC8270CVRMIBA
vs
SPC5123YVY400B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516
|
27 X 27 MM, 2.25 HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TEBGA-516
|
Pin Count |
516
|
516
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
266 MHz
|
35 MHz
|
External Data Bus Width |
64
|
32
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B516
|
S-PBGA-B516
|
JESD-609 Code |
e2
|
e2
|
Length |
27 mm
|
27 mm
|
Low Power Mode |
NO
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
516
|
516
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
HBGA
|
Package Equivalence Code |
BGA516,26X26,40
|
BGA516,26X26,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.55 mm
|
2.55 mm
|
Speed |
66.67 MHz
|
400 MHz
|
Supply Voltage-Max |
1.6 V
|
1.47 V
|
Supply Voltage-Min |
1.45 V
|
1.33 V
|
Supply Voltage-Nom |
1.5 V
|
1.4 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER
|
TIN SILVER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
27 mm
|
27 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
3
|
2
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare MPC8270CVRMIBA with alternatives
Compare SPC5123YVY400B with alternatives