MPC8347EZUAGF vs KMPC8349ECVVAJDB feature comparison

MPC8347EZUAGF NXP Semiconductors

Buy Now Datasheet

KMPC8349ECVVAJDB Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B672
JESD-609 Code e0
Length 35 mm
Low Power Mode YES
Number of Terminals 672
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA672,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.69 mm
Speed 400 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC
Base Number Matches 3 1
Part Package Code BGA
Pin Count 672

Compare MPC8347EZUAGF with alternatives

Compare KMPC8349ECVVAJDB with alternatives