MPC8548EVTAQGD vs MPC8548ECVTAQHA feature comparison

MPC8548EVTAQGD Freescale Semiconductor

Buy Now Datasheet

MPC8548ECVTAQHA Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description BGA-783 BGA, BGA783,28X28,40
Reach Compliance Code not_compliant compliant
ECCN Code 5A002
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PBGA-B783 S-PBGA-B783
JESD-609 Code e2 e2
Length 29 mm 29 mm
Moisture Sensitivity Level 3
Number of Terminals 783 783
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA783,28X28,40 BGA783,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.38 mm 3.38 mm
Supply Voltage-Max 1.155 V 1.155 V
Supply Voltage-Min 1.045 V 1.045 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver (Sn/Ag) TIN SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type SoC SoC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 783

Compare MPC8548EVTAQGD with alternatives

Compare MPC8548ECVTAQHA with alternatives