MPC855TVR50D4R2 vs MPC860DPVR50D4R2 feature comparison

MPC855TVR50D4R2 NXP Semiconductors

Buy Now Datasheet

MPC860DPVR50D4R2 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description BGA, BGA357,19X19,50 ,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B357
JESD-609 Code e1
Length 25 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 357
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA357,19X19,50
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.52 mm
Speed 50 MHz
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1

Compare MPC855TVR50D4R2 with alternatives

Compare MPC860DPVR50D4R2 with alternatives