MPC885CVR66
vs
TS(X)PC860MHVGB/Q40C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ATMEL GRENOBLE
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LEAD FREE, PLASTIC, BGA-357
|
CERAMIC, BGA-357
|
Pin Count |
357
|
357
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B357
|
S-CBGA-B357
|
JESD-609 Code |
e1
|
|
Length |
25 mm
|
|
Low Power Mode |
YES
|
NO
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
357
|
357
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
2.52 mm
|
|
Speed |
66 MHz
|
40 MHz
|
Supply Voltage-Max |
1.9 V
|
3.465 V
|
Supply Voltage-Min |
1.7 V
|
3.135 V
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
25 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Clock Frequency-Max |
|
40 MHz
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare TS(X)PC860MHVGB/Q40C with alternatives