MPC92439KLF vs 8V43FS92432PRGI8 feature comparison

MPC92439KLF Integrated Device Technology Inc

Buy Now Datasheet

8V43FS92432PRGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN TQFP
Package Description HVQCCN, LCC32,.2SQ,20 LQFP-48
Pin Count 32 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N32 S-PQFP-G48
JESD-609 Code e3 e3
Length 5 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Terminals 32 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 900 MHz 1360 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 20 MHz 20 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.6 mm
Supply Current-Max 110 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Manufacturer Package Code PRG48

Compare MPC92439KLF with alternatives

Compare 8V43FS92432PRGI8 with alternatives