Part Details for MPC92439KLF by Integrated Device Technology Inc
Overview of MPC92439KLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MPC92439KLF
MPC92439KLF CAD Models
MPC92439KLF Part Data Attributes:
|
MPC92439KLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC92439KLF
Integrated Device Technology Inc
Clock Generator, 900MHz, PQCC32, ROHS COMPLIANT, MO-220VHHD-2, VFQFPN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 900 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MPC92439KLF
This table gives cross-reference parts and alternative options found for MPC92439KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC92439KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88155PFTG-402-JNE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MPC92439KLF vs MB88155PFTG-402-JNE1 |
MB88155PFTG-402-JNE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | MPC92439KLF vs MB88155PFTG-402-JNE1 |
MB88155PFTG-412-JNE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MPC92439KLF vs MB88155PFTG-412-JNE1 |
8431EM-11LF | SOIC-28, Tube | Integrated Device Technology Inc | MPC92439KLF vs 8431EM-11LF |
SK12430PJT | Clock Generator, 800MHz, CMOS, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MPC92439KLF vs SK12430PJT |
MPC9299FA | Clock Generator, 400MHz, CMOS, PQFP32, LQFP-32 | Motorola Semiconductor Products | MPC92439KLF vs MPC9299FA |
PCK12439BD-T | IC 800 MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32, Clock Generator | NXP Semiconductors | MPC92439KLF vs PCK12439BD-T |
MB88155PFTG-410-JN-EFE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | MPC92439KLF vs MB88155PFTG-410-JN-EFE1 |
8431EM-11T | Clock Generator, 255MHz, CMOS, PDSO28, 7.50 X 18.05 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-28 | Integrated Device Technology Inc | MPC92439KLF vs 8431EM-11T |
ASM3I622S00BF-08-SR | IC 20 MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8, Clock Generator | onsemi | MPC92439KLF vs ASM3I622S00BF-08-SR |