MPM1002AT5
vs
MPM1002ATS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
not_compliant
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
SOT-23
|
Samacsys Manufacturer |
|
Vishay
|
Construction |
|
Rectangular
|
Element Power Dissipation |
|
0.1 W
|
First Element Resistance |
|
5000 Ω
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Network Type |
|
DIVIDER
|
Number of Elements |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
1.02 mm
|
Package Length |
|
3.05 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SOT-23
|
Package Width |
|
1.4 mm
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.2 W
|
Rated Temperature |
|
70 °C
|
Resistor Type |
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
|
5000 Ω
|
Size Code |
|
1206
|
Surface Mount |
|
YES
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Temperature Coefficient Tracking |
|
2 ppm/°C
|
Terminal Finish |
|
TIN LEAD
|
Terminal Shape |
|
GULL WING
|
Tolerance |
|
0.1%
|
Working Voltage |
|
100 V
|
|
|
|
Compare MPM1002ATS with alternatives