MPM50011002AWS vs MPMT50011002ATF feature comparison

MPM50011002AWS Vishay Intertechnologies

Buy Now Datasheet

MPMT50011002ATF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SOT-23 SOT-23
Reach Compliance Code not_compliant compliant
Factory Lead Time 17 Weeks 17 Weeks
Samacsys Manufacturer Vishay
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 5000 Ω 5000 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type DIVIDER DIVIDER
Number of Elements 2 2
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.02 mm 1.02 mm
Package Length 3.05 mm 3.05 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOT-23 SOT-23
Package Width 1.4 mm 1.4 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 10000 Ω 10000 Ω
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C 2 ppm/°C
Terminal Finish TIN LEAD Tin (Sn)
Terminal Shape GULL WING GULL WING
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare MPM50011002AWS with alternatives

Compare MPMT50011002ATF with alternatives