MPMT1002ZT1
vs
MPMT1002BT1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SMT, 0612
|
SMT, 0612
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.20
|
8533.21.00.20
|
Construction |
Rectangular
|
Rectangular
|
Element Power Dissipation |
0.1 W
|
0.1 W
|
First Element Resistance |
5000 Ω
|
5000 Ω
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
DIVIDER
|
DIVIDER
|
Number of Elements |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.02 mm
|
1.02 mm
|
Package Length |
3.05 mm
|
3.05 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SOT-23
|
SOT-23
|
Package Width |
1.4 mm
|
1.4 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.2 W
|
0.2 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
5000 Ω
|
5000 Ω
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Temperature Coefficient Tracking |
2 ppm/°C
|
2 ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MPMT1002ZT1 with alternatives
Compare MPMT1002BT1 with alternatives