MPSA92/D10Z-J14Z vs MPSA92/D28Z-J14Z feature comparison

MPSA92/D10Z-J14Z Texas Instruments

Buy Now Datasheet

MPSA92/D28Z-J14Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 6 pF 6 pF
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 1 1

Compare MPSA92/D10Z-J14Z with alternatives

Compare MPSA92/D28Z-J14Z with alternatives