Part Details for MPSA92/D10Z-J14Z by Texas Instruments
Overview of MPSA92/D10Z-J14Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPSA92/D10Z-J14Z
MPSA92/D10Z-J14Z CAD Models
MPSA92/D10Z-J14Z Part Data Attributes:
|
MPSA92/D10Z-J14Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPSA92/D10Z-J14Z
Texas Instruments
300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for MPSA92/D10Z-J14Z
This table gives cross-reference parts and alternative options found for MPSA92/D10Z-J14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA92/D10Z-J14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA92-5 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MPSA92/D10Z-J14Z vs MPSA92-5 |
MPSA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | MPSA92/D10Z-J14Z vs MPSA92 |
MPSA92TRH | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA92/D10Z-J14Z vs MPSA92TRH |
MPSA92 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | MPSA92/D10Z-J14Z vs MPSA92 |
MPSA92/D28Z-J25Z | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA92/D10Z-J14Z vs MPSA92/D28Z-J25Z |
MPSA92/D28Z-J14Z | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA92/D10Z-J14Z vs MPSA92/D28Z-J14Z |
MPSA92G | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPSA92/D10Z-J14Z vs MPSA92G |
MPSA92TRF | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA92/D10Z-J14Z vs MPSA92TRF |
MPSA92-BP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MPSA92/D10Z-J14Z vs MPSA92-BP-HF |
MPSA92D27Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA92/D10Z-J14Z vs MPSA92D27Z |