MPSH10
vs
BFR93AR,215
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Central Semiconductor
|
|
Collector Current-Max (IC) |
0.04 A
|
0.035 A
|
Collector-Base Capacitance-Max |
0.65 pF
|
0.6 pF
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
60
|
40
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.35 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
650 MHz
|
6000 MHz
|
Base Number Matches |
28
|
1
|
Part Package Code |
|
TO-236
|
Package Description |
|
PLASTIC, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
HTS Code |
|
8541.21.00.75
|
Collector-Emitter Voltage-Max |
|
12 V
|
Highest Frequency Band |
|
C BAND
|
|
|
|
Compare MPSH10 with alternatives
Compare BFR93AR,215 with alternatives
-
BFR93AR,215 vs BFR93AR
-
BFR93AR,215 vs BFR93AW
-
BFR93AR,215 vs BFR93AT
-
BFR93AR,215 vs 2N2857
-
BFR93AR,215 vs MMPQ2369
-
BFR93AR,215 vs BFG67/X,215
-
BFR93AR,215 vs JANS2N2857
-
BFR93AR,215 vs 2N2857-QR-BG4
-
BFR93AR,215 vs MPS3563RLRAG