MPSH10RLRP
vs
MMBT918T/R13
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
PAN JIT INTERNATIONAL INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
0.1 A
|
0.05 A
|
Collector-Base Capacitance-Max |
0.7 pF
|
3 pF
|
Collector-Emitter Voltage-Max |
25 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
60
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
650 MHz
|
600 MHz
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
5
|
1
|
Pin Count |
|
3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MMBT918T/R13 with alternatives