MPTC-02-16-02-6.30-03-T-V-LC vs HPMC-108-01-TM-D-04 feature comparison

MPTC-02-16-02-6.30-03-T-V-LC Samtec Inc

Buy Now Datasheet

HPMC-108-01-TM-D-04 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.49 inch
Body Depth 0.448 inch
Body Length 1.474 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S16P4
Contact Finish Mating NOT SPECIFIED MATTE TIN OVER NICKEL (50)
Contact Finish Termination MATTE TIN MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Style HYBRID
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.151 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MPTC-02-16-02-6.30-03-T-V-LC with alternatives

Compare HPMC-108-01-TM-D-04 with alternatives